Industrial-grade interface circuit, CMOS technology, operating from -40°C to 85°C. Features a 6-terminal configuration within a compact R-PDSO-N6 (MO-252UAAD) package, measuring 1mm width and 1.45mm length. Supports a nominal supply voltage of 1.2V, with a range from 1V to 3.6V. This single-function interface IC offers dual terminal positioning.
Sign in to ask questions about the Fairchild FXLP34L6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FXLP34L6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FXLP34L6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.