Single-phase bridge rectifier diode with a maximum repetitive peak reverse voltage of 1000V. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This 4-terminal, 4-element silicon device offers a maximum power dissipation of 83.3W.
Sign in to ask questions about the Fairchild GBPC2510W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild GBPC2510W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| Power Dissipation-Max | 83.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild GBPC2510W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.