18-bit registered bus transceiver, GTLP series, featuring true output and BICMOS technology. Operates with a nominal supply voltage of 3.3V, ranging from 3.15V to 3.45V. Offers a propagation delay of 6.5ns, with 6.3ns at nominal supply. This industrial temperature grade component ( -40°C to 85°C) is housed in a 56-terminal SSOP-56 package (MO-118).
Fairchild GTLP18T612MEAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | GTLP |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 18 |
| Max I(ol) | 0.05 |
| Prop. Delay@Nom-Sup | 6.3 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.