Insulated Gate Bipolar Transistor, 12A I(C), 500V V(BR)CES, P-Channel, TO-252AA
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |