N-channel Insulated Gate Bipolar Transistor (IGBT) offering 600V collector-emitter breakdown voltage and 40A continuous collector current. Features a maximum operating temperature of 150°C and a 3-terminal TO-247 package. Designed with a single terminal position and one element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild HGTG20N60B3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild HGTG20N60B3D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HGTG20N60B3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.