
N-Channel Power MOSFET featuring 100V drain-source voltage and 2.3A continuous drain current. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.2 ohms. Designed with four terminals in a dual terminal position, it operates up to a maximum temperature of 150°C.
Sign in to ask questions about the Fairchild IRFM120ATF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild IRFM120ATF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild IRFM120ATF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.