The KA1M0380RB-TU is a DC/DC controller from Fairchild with a maximum operating temperature of 85 degrees Celsius. It has a single terminal position and a temperature grade of OTHER. The device has 4 pins and operates within a voltage range of 11-30V. It is packaged in a 4-pin TO-220F package. The KA1M0380RB-TU is suitable for use in applications where a reliable DC/DC controller is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |