The KA2902DMTF is an industrial-grade operational amplifier from Fairchild. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The amplifier features a common-mode reject ratio of 75 and an input offset voltage of up to 10,000 microvolts. The device is packaged in a 14-pin SOP-14 and is suitable for use in a variety of industrial applications.
Fairchild KA2902DMTF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Common-mode Reject Ratio-Nom | 75 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA2902DMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.