The KA3842BD is a commercial-grade DC/DC controller from Fairchild, featuring a 14-pin SOP package and a maximum operating temperature of 70 degrees Celsius. It has a minimum operating temperature of 0 degrees Celsius and can handle input voltages between 12 and 30 volts. The device is designed for use in power management applications and is available from Fairchild.
Fairchild KA3842BD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA3842BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.