The KA431 is a commercial extended voltage reference IC with a single output and 8 terminals. It has a JEDEC package code of R-PDIP-T8 and measures 7.62mm in width and 9.2mm in length. The device operates over a temperature range of -25°C to 85°C and is available in a DIP8 package type.
Sign in to ask questions about the Fairchild KA431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild KA431 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.