The KA431AZ is a commercial extended voltage reference from Fairchild, operating within a temperature range of -25°C to 85°C. It features a single function and output, with a 3-pin SIP package. The device is designed for use in power management applications, with a JEDEC package code of O-PBCY-T3 and a terminal position at the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild KA431AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild KA431AZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA431AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.