The KA431SLMFTF is a commercial extended voltage reference IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a single function and a single output. The device is packaged in a TSOP-6 package type, measuring 1.3mm in width and 2.9mm in length. The KA431SLMFTF is a part of the Fairchild product line.
Fairchild KA431SLMFTF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA431SLMFTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.