This industrial DC/DC controller features a single function with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 4-pin package and is designed for use with an input voltage as low as 9.6V. The device is packaged in a SIP4, 0.06 TB format and is suitable for industrial applications.
Sign in to ask questions about the Fairchild KA5H0380RTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild KA5H0380RTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Min | 9.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA5H0380RTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.