The KA5M0365RTU from Fairchild is an industrial DC/DC controller with a single function and a maximum operating temperature of 85 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and is available in a 4-pin SIP package. The device is designed for use in applications where a reliable and efficient DC/DC conversion is required.
Fairchild KA5M0365RTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Min | 9.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA5M0365RTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.