The KA5Q0565RTYDTU is a DC/DC controller from Fairchild with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a 5-terminal configuration with a zig-zag terminal position and is packaged in a TO-220F package with 5 pins. The device is designed to operate within an input voltage range of 10 to 23 volts.
Fairchild KA5Q0565RTYDTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA5Q0565RTYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.