The KA7552 is an 8-pin DIP packaged DC/DC controller from Fairchild. It operates over a temperature range of -25°C to 85°C and has a maximum input voltage of 30V. The device has 8 terminals and a pin count of 8. It is a single-function device with a JEDEC package code of R-PDIP-T8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild KA7552 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild KA7552 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA7552 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.