
The KA7552A is an 8-pin DIP DC/DC controller from Fairchild with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a terminal position of dual and a JEDEC package code of R-PDIP-T8. The device has a width of 7.62mm and a length of 9.2mm. It is designed for use in applications with input voltages between 9.2V and 30V.
Fairchild KA7552A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 9.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA7552A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.