The KA79L05ADTF is a linear voltage regulator from Fairchild with a nominal output voltage of 5V and a maximum output current of 0.1A. It has a minimum output voltage of 4.75V and a maximum output voltage of 5.25V. The device operates within a temperature range of 0°C to 125°C and is packaged in a lead-free SOP-8 package. The regulator has a fixed output voltage and a maximum input voltage of 20V.
Fairchild KA79L05ADTF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild KA79L05ADTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.