The KA79L05AMTF is a 3-terminal linear voltage regulator from Fairchild with a fixed output voltage of 5V and a maximum output current of 100mA. It operates over a temperature range of 0°C to 125°C and has a dropout voltage of 1.7V. The regulator is packaged in a R-PSSO-F3 package and has a maximum input voltage of 20V. It is suitable for use in a variety of applications requiring a stable voltage supply.
Fairchild KA79L05AMTF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KA79L05AMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.