NPN silicon bipolar junction transistor designed for power applications. Features a continuous collector current of 2A and a collector-emitter breakdown voltage of 450V. Housed in a TO-252 DPAK-3 plastic package with 2 terminals and 3 pins. Operates up to a maximum temperature of 150°C.
Sign in to ask questions about the Fairchild KSC5402DTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild KSC5402DTF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild KSC5402DTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.