Fairchild L14G3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Functions | 1 |
| Power Dissipation-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.B |
| HTS Code | 8541.40.70.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild L14G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.