Dual operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage of 12V with a maximum limit of 20V, and a nominal negative supply voltage of -12V with a maximum limit of -20V. Achieves a unity gain bandwidth of 350kHz and a slew rate of 1V/µs. Maximum operating temperature is 85°C, with a minimum of -25°C. Housed in a 16-terminal PDSO package with a maximum input offset voltage of 60,000 µV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild L272D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.95 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 60000 |
| Average Bias Current-Max (IIB) | 2.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2.5 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild L272D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.