Dual operational amplifier IC featuring 2 functions and a bipolar voltage-feedback architecture. This commercial-grade device offers a minimum voltage gain of 15000 and a nominal slew rate of 0.5 V/µs. It operates within a temperature range of 0°C to 70°C, with a maximum input offset voltage of 12000 µV. The component is housed in an 8-terminal PDSO8 (SOP-8) package with a width of 3.95 mm and length of 4.92 mm. Key specifications include a nominal supply voltage of ±15V, a maximum supply current of 8 mA, and a common-mode reject ratio of 90 dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild LM1458CMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild LM1458CMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.7 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 15000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild LM1458CMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.