The LM317LZ is a 3-pin adjustable linear voltage regulator with an output voltage range of 1.2V to 37V and a maximum output current of 0.1A. It has an adjustable output voltage and an operating temperature range of 0°C to 125°C. The device is packaged in a SIP3 format and is suitable for use in a variety of applications requiring a stable voltage source.
Sign in to ask questions about the Fairchild LM317LZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild LM317LZ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM317LZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.