The LM317MT is a single output linear voltage regulator with an adjustable output voltage range of 1.2V to 37V. It can supply a maximum output current of 0.5A and operates within a temperature range of 0 to 125C. The device is packaged in a TO-220 package type. It is a member of the Power Management ICs category and is suitable for use in a variety of applications requiring a stable voltage supply.
Sign in to ask questions about the Fairchild LM317MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild LM317MT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM317MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.