
Quad operational amplifier featuring four independent amplifiers within a single package. This bipolar, voltage-feedback architecture offers a minimum voltage gain of 15000 and a nominal unity gain bandwidth of 1000 kHz. It operates across a commercial temperature range from 0°C to 70°C, with a maximum supply voltage of 32V and a nominal supply voltage of 5V. The device includes frequency compensation and is micropower, with a maximum supply current of 3mA. Housed in a 14-terminal PDSO package, it exhibits a maximum input offset voltage of 9000 µV and a nominal common-mode reject ratio of 75.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild LM324M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 1000 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM324M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.