
Quad operational amplifier featuring four independent amplifiers within a single package. This bipolar, voltage-feedback IC offers a nominal supply voltage of 5V, with a maximum limit of 32V. Key specifications include a maximum input offset voltage of 9000µV and a minimum voltage gain of 15000. The device operates across a commercial temperature range from 0°C to 70°C and is housed in a 14-terminal PDSO package. Frequency compensation is integrated, and the device exhibits micropower characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild LM324MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 1000 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM324MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.