The LM336Z25X is a commercial voltage reference from Fairchild. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a single output and is packaged in a 3-pin SIP. The voltage tolerance is maximally 2%.
Fairchild LM336Z25X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM336Z25X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.