The LM336Z25XA is a commercial voltage reference IC from Fairchild, featuring a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a 3-pin configuration with the terminal position located at the bottom. The device is packaged in a SIP-3 package type, with a pin count of 3 and a temperature grade of commercial. It has a single function and a single output, with a voltage tolerance of up to 2%.
Fairchild LM336Z25XA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild LM336Z25XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.