
The LM393N is a dual comparator integrated circuit from Fairchild, featuring a commercial temperature grade and a nominal supply voltage of 5V. It has a maximum supply current of 2.5mA and is packaged in an 8-pin DIP package. The device operates within a temperature range of 0 to 70 degrees Celsius and is suitable for use in a variety of applications. The LM393N is a specialty logic device, designed for use in comparator applications where high accuracy and low power consumption are required.
Fairchild LM393N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM393N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.