The LM431SACM3X is a voltage reference IC from Fairchild with a nominal output voltage of 1.24V. It operates over a temperature range of -25C to 85C. The device is available in a 3-pin TO-236 package. It is a single-function voltage reference with a temperature grade of OTHER.
Sign in to ask questions about the Fairchild LM431SACM3X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild LM431SACM3X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM431SACM3X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.