
The LM431SBCMFX is a 3-terminal voltage reference from Fairchild with a temperature range of -25 to 85°C. It has a JEDEC package code of R-PDSO-G3 and a pin count of 3. The device is available in a VSSOP package with dimensions 1.6mm in width and 2.9mm in length. It has a single function and a single output.
Fairchild LM431SBCMFX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM431SBCMFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.