The LM431SBCMLX is a voltage reference from Fairchild with a maximum operating temperature of 85°C. It has 3 terminals and a single function. The device is packaged in a TO-243 package with dimensions of 2.5mm width and 4.5mm length. The LM431SBCMLX operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Fairchild LM431SBCMLX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild LM431SBCMLX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM431SBCMLX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.