
Three-terminal adjustable voltage reference IC offering a precise 2.495V output. Features bipolar technology and a PDSO3 (SOT-23F) package with 3 pins. Designed for operation between -25°C and 85°C, this integrated circuit provides a single, adjustable output. The package dimensions are 1.6mm width and 2.9mm length.
Sign in to ask questions about the Fairchild LM431SCCMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild LM431SCCMFX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM431SCCMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.