
8-pin bipolar clock generator IC with a single function, operating from a 4.5V to 16V supply range with a nominal 5V. Features a commercial temperature grade, with a minimum operating temperature of 0°C and a maximum of 70°C. Housed in an 8-terminal PDSO package (R-PDSO-G8) measuring 3.9mm x 4.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild LM555CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild LM555CM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM555CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.