The LM555CMX is an 8-pin commercial temperature SOP-8 clock generator IC with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply voltage of 16 volts. The device operates from a minimum supply voltage of 4.5 volts and has a temperature grade of commercial. The LM555CMX has a single function and is available in an MS-012AA package type.
Fairchild LM555CMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM555CMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.