
The LM7815ACT is a 3-terminal linear voltage regulator from Fairchild, with a nominal output voltage of 15V and a maximum output current of 1A. It operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 35V. The regulator features a fixed output voltage with a dropout voltage of 2V and a maximum line regulation of 0.15% and load regulation of 0.1%. It is available in a SIP3 package.
Fairchild LM7815ACT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.4 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM7815ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.