
Fixed negative linear voltage regulator IC, offering a nominal 15V output with a maximum output current of 1A. Features a 3-terminal, TO-220AB package for single terminal position applications. Input voltage range spans from 17.5V to 30V, with an absolute maximum of 35V. Achieves tight output voltage regulation within ±0.75V (5% tolerance) and exhibits line and load regulation of 0.3% maximum. Operates across a junction temperature range of 0°C to 125°C, with a typical dropout voltage of 2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild LM7915CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LM7915CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.