
Automotive-grade operational amplifier featuring a single function and CMOS voltage-feedback architecture. This 5-terminal device offers a nominal supply voltage of 2.7V, a maximum supply voltage of 6V, and a maximum supply current of 0.15mA. Key specifications include a maximum input offset voltage of 7000µV, a nominal slew rate of 1.5V/µs, and a unity gain bandwidth of 1200kHz. The component operates within an extended temperature range of -40°C to 125°C and is housed in a compact PDSO5 (SC-70) package.
Fairchild LMV321AP5X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 320 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LMV321AP5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.