Automotive-grade operational amplifier featuring four functions and a voltage-feedback architecture. This micropower IC offers a nominal supply voltage of 2.7V, a maximum supply voltage of 6V, and a nominal negative supply voltage of 0V. Key specifications include a maximum input offset voltage of 7000µV, a nominal slew rate of 1.5V/µs, and a unity gain bandwidth of 1200kHz. The component is housed in a 14-terminal PDSO14 (SOIC-14) package with dimensions of 3.9mm width and 8.6487mm length, operating across a temperature range of -40°C to 125°C.
Fairchild LMV324AM14X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6487 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 310 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LMV324AM14X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.