
Dual-function operational amplifier featuring a voltage-feedback architecture. This micropower IC offers a nominal supply voltage of 2.7V, with a maximum limit of 6V, and a nominal negative supply voltage of 0V. Key performance specifications include a maximum input offset voltage of 7000µV, a minimum voltage gain of 320, and a nominal unity gain bandwidth of 1200kHz. The device operates across an automotive temperature grade, from -40°C to 125°C, and is housed in an 8-terminal MSOP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild LMV358AMU8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild LMV358AMU8X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 320 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LMV358AMU8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.