
Fixed/Adjustable Positive LDO Regulator, 8-terminal, PDSO8 package with 3.95mm width and 4.92mm length. Features a 0.6V dropout voltage and a 0.1A maximum output current. Offers adjustable output voltage from 1.24V to 29V, with a nominal 5V output. Operates within a -40°C to 125°C temperature range, accepting up to 30V input. Exhibits 0.02% line regulation and 0.015% load regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild LP2951CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.6 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild LP2951CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.