
Single-phase bridge rectifier diode, 4-terminal SOIC-4 package, featuring silicon diode elements. Maximum repetitive peak reverse voltage is 100V, with a minimum breakdown voltage of 100V. Maximum power dissipation is 1.4W, operating across a temperature range of -55°C to 150°C.
Fairchild MB1S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| Power Dissipation-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MB1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.