The MB4S_NL is a 4-element silicon bridge rectifier diode from Fairchild, rated for a maximum operating temperature of 150 degrees Celsius. It features a 4-pin R-PDSO-G4 package and is designed for use in bridge rectifier applications. The diode has a maximum reverse voltage rating of 400 volts and a maximum power dissipation of 1.4 watts.
Sign in to ask questions about the Fairchild MB4S_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MB4S_NL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| Power Dissipation-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MB4S_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.