
Single-phase bridge rectifier diode, 4-element silicon construction, offering a maximum repetitive peak reverse voltage of 600V. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This 4-terminal component has a maximum power dissipation of 1.4W.
Sign in to ask questions about the Fairchild MB6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MB6S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| Power Dissipation-Max | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MB6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.