The MC33063AD is an industrial-grade DC/DC controller from Fairchild, designed for use in a variety of applications. It operates over a temperature range of -40°C to 85°C and features an 8-pin SOP package. The device accepts input voltages between 3V and 40V and is suitable for use in industrial environments. The MC33063AD is a single-function device with 8 terminals and a pin count of 8. It is available from Fairchild in a 8-pin SOP package.
Fairchild MC33063AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MC33063AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.