The MC34063ADX is a commercial-grade DC/DC controller from Fairchild, featuring an 8-pin SOP-8 package. It operates within a temperature range of 0°C to 70°C and supports input voltages between 3V and 40V. This device has a single function and 8 terminals, with a terminal position of dual. The JEDEC package code is R-PDSO-G8, with dimensions of 3.9mm in width and 4.9mm in length.
Fairchild MC34063ADX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MC34063ADX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.