The MC4558CDX is a dual operational amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 8 terminals and is available in a commercial temperature grade. The amplifier type is voltage-feedback and has a maximum supply voltage of 22 volts. The input offset voltage is maximally 7.5mV and the bias current is maximally 0.5mA at 25 degrees Celsius. The frequency compensation is yes and the low-offset is no. The voltage gain is minimally 20,000 and the slew rate is minimally 1.2V/us.
Fairchild MC4558CDX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 7500 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 20000 |
| Slew Rate-Min | 1.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MC4558CDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.