The MC7808AECT is a 3-terminal linear voltage regulator with a fixed output voltage of 8V and a maximum output current of 1A. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 35V. The regulator has a dropout voltage of 2V and a maximum line regulation of 0.08% and load regulation of 0.1%. It is packaged in a TO-220, 3 PIN package.
Fairchild MC7808AECT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 3.75 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.08 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild MC7808AECT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.