Fixed positive standard regulator, 12V output, with a maximum output current of 0.5A. Features a 12V nominal output voltage with a tolerance of ±5% and a dropout voltage of 2V. Operates with an input voltage range from 14.5V to 30V, with an absolute maximum input of 35V. Housed in a 3-pin TO-252 (DPAK) package, this linear voltage regulator offers line regulation of 0.1% and load regulation of 0.24%. Designed for operation between 0°C and 125°C.
Sign in to ask questions about the Fairchild MC78M12CDTXM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild MC78M12CDTXM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MC78M12CDTXM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.